IMLEC  NR151-220G  NEON INDICATOR, GREEN, 1.5MA

IMLEC NR151-220G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 50F7406
  • Manufacturer Part No NR151-220G

Product Specifications, Documents & More


  • Current Rating: 1.5mA
  • Illumination Color: Green
  • Lamp Base Type: Solder Terminal
  • Lens Shape: Round
  • Mounting Hole Dia: 7mm
  • SVHC: To Be Advised
  • Supply Voltage: 220V

Availability

Availability:  45


  • 45 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.00 $8

Buy

Price

Quantity List Price
1 - 24 $8.00
25 - 49 $7.10
50 - 99 $6.58
100 - 249 $5.88
250+ $5.11
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought