IMLEC  N5115  NEON, WIRE LEADED, 1.5mA

IMLEC N5115

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 39F3528
  • Manufacturer Part No N5115

Product Overview


The N5115 is a 120V Neon Indicator Light with 6-inch leaded wire and a rubber bushing. The lens assembly may be mounted independently from light source and mated in the final assembly. Lens colors/light source is interchangeable.
  • No nuts or washers required
  • Mounted with a rubber bushing
  • Snap into a 9mm diameter panel cutout

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Supply Voltage 120V
  • Lamp Base Type Wire Leaded
  • Mounting Hole Dia 9mm
  • Power Rating -
  • Current Rating 1.5mA
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1354
  •  132/1365

Availability

Availability:  19


  • 19 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.96 $11.96

Buy

Price

Quantity List Price
1 - 24 $11.96
25 - 49 $10.61
50 - 99 $9.84
100 - 249 $8.79
250+ $7.64
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought