Low

LED-406G-12 - 

LED Panel Mount Indicator, Green, 12 VDC, 6.2 mm, 30 mA, 10 mcd, Not Rated

LED-406G-12 - LED Panel Mount Indicator, Green, 12 VDC, 6.2 mm, 30 mA, 10 mcd, Not Rated

The actual product may differ from image shown

Manufacturer:
IMLEC IMLEC
Manufacturer Part No:
LED-406G-12
Newark Part No.:
87F933
Product Range
400 Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The LED-406G-12 is a green panel-mount LED Indicator Light made of brass with chrome finish. The LED is installed in a manner that the lens of the LED forms a macro-dome lens for the indicator light. It mounts in a 7mm panel hole for voltages above 2VDC.

Applications

Industrial, Signalling

Product Information

:
Green
:
12VDC
:
6.2mm
:
30mA
:
10mcd
:
Not Rated
:
Each
:
400 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

174 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$17.01 $ 17.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.01
50 + $14.17
100 + $12.94
250 + $11.86
500 + $10.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.