Low

IMLEC  L550-24Y  LED Panel Mount Indicator, Yellow, 24 VDC, 5 mm, 25 mA, 2.5 mcd, Not Rated

IMLEC L550-24Y
Manufacturer:
IMLEC IMLEC
Manufacturer Part No:
L550-24Y
Newark Part No.:
95B7881
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The L550-24Y is a yellow panel-mount LED Miniature Indicator Light mounts in a 5mm hole. It is manufactured from high impact plastic.
  • 10000-hour Average life

Product Information

LED Color:
Yellow
Operating Voltage:
24VDC
Mounting Hole Dia:
5mm
Forward Current If:
25mA
Luminous Intensity:
2.5mcd
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Signalling

Contents

LED indicator, Nut and Washer.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.