Low

LDM115G/670/1 - 

Laser Module, 670 nm, 900 µW, 5 V, 4mm x 2mm, 70 mA

LDM115G/670/1 - Laser Module, 670 nm, 900 µW, 5 V, 4mm x 2mm, 70 mA

The actual product may differ from image shown

Manufacturer:
IMATRONIC IMATRONIC
Manufacturer Part No:
LDM115G/670/1
Newark Part No.:
01M8106
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LDM115G/670/1 is an Imatronic range of self-contained OEM Laser Diode Module emits dots, lines or crosses. It is designed for industrial applications and offers superior ruggedness within a range of industry standard package sizes. Internal connection of the laser diode to the module housing ensures good heat-sinking and longer laser lifetimes. The in-build user adjustable lenses provide a range of elliptical and circular dots as well as lines and adjustable crosses. The in-built driver board provides stable power control over a wide operating temperature range.
  • Low voltage DC operation
  • Rugged construction
  • User adjustable focusing lens
  • Reverse polarity protection
  • Compliant with European and U.S legislation

Applications

Signal Processing, Sensing & Instrumentation, Automation & Process Control, Robotics, Security, Test & Measurement, Industrial

Product Information

:
670nm
:
900µW
:
5V
:
-
:
4mm x 2mm
:
70mA
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/9/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.