Low

687KXM016MLQ - 

Electrolytic Capacitor, Low Impedance, 680 µF, 16 V, KXM Series, ± 20%, Radial Leaded, 10 mm

687KXM016MLQ - Electrolytic Capacitor, Low Impedance, 680 µF, 16 V, KXM Series, ± 20%, Radial Leaded, 10 mm

The actual product may differ from image shown

Manufacturer Part No:
687KXM016MLQ
Newark Part No.:
69K8265
Product Range
KXM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
680µF
:
16V
:
KXM Series
:
± 20%
:
Radial Leaded
:
10mm
:
Each
:
5mm
:
16mm
:
-55°C
:
105°C
:
4000 hours @ 105°C
:
0.39ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 687KXM016MLQ is a radial leaded Aluminum Electrolytic Capacitor with matte tin-plated leads and a brown PET sleeve coating. The KXM series electrolytic capacitor is suitable for filtering, bypass and coupling.
  • Low impedance
  • High frequency
  • 880mA at 100kHz/+105°C Maximum RMS ripple current

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30,917 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$0.452 $ 0.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.452
10 + $0.315
100 + $0.189
500 + $0.142
1000 + $0.12
2500 + $0.114
5000 + $0.108
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.