Low

ILLINOIS CAPACITOR  338CKS025M  Electrolytic Capacitor, General Purpose, 3300 µF, 25 V, CKS Series, ± 20%, Radial Leaded, 16 mm

ILLINOIS CAPACITOR 338CKS025M
Manufacturer Part No:
338CKS025M
Newark Part No.:
69K7878
Product Range
CKS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
3300µF
Voltage Rating:
25V
Product Range:
CKS Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
25mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
0.1ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products