Low

ILLINOIS CAPACITOR  337KXM025M  ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 330µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 8mm
  • ESR: 0.703ohm
  • Height: 15mm
  • Lead Spacing: 3.5mm
  • Lifetime @ Temperature: 3000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: ILLINOIS - KXM Series
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 25V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 97M4092 - MULTICOMP-MCGPR25V337M8X14-ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL

Price

Quantity List Price
100 - 249 $0.18
250+ $0.163

ILLINOIS CAPACITOR-337KXM025M-ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL;ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL; Product Range:ILLINOIS - KXM Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Diameter:8mm; ESR:0.703ohm; Height:15mm; Lead Spacing:3.5mm ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
97M4092
MCGPR25V337M8X14

MCGPR25V337M8X14

MULTICOMP

ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL

ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL; Product Range:MULTICOMP - GPR Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Diameter:8mm; ESR:0.703ohm; Height:14mm; Lead Spacing:3.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

361

1+ $0.048 Promotional price 10+ $0.048 Promotional price 100+ $0.048 Promotional price 500+ $0.048 Promotional price more…

Buy
  • 361 in stock for same day shipping

see cut-off times

 
Check more stock
  • 3,000 Further stock expected to ship on Apr 20, 2015
  • Per the manufacturer, more stock expected week of 6/29/15

Customers Also Bought