Low

336CKS050M - 

Electrolytic Capacitor, General Purpose, 33 µF, 50 V, CKS Series, ± 20%, Radial Leaded, 5 mm

336CKS050M - Electrolytic Capacitor, General Purpose, 33 µF, 50 V, CKS Series, ± 20%, Radial Leaded, 5 mm
336CKS050M - Electrolytic Capacitor, General Purpose, 33 µF, 50 V, CKS Series, ± 20%, Radial Leaded, 5 mm

The actual product may differ from image shown

Manufacturer Part No:
336CKS050M
Newark Part No.:
64K2574
Product Range
CKS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
33µF
:
50V
:
CKS Series
:
± 20%
:
Radial Leaded
:
5mm
:
Each
:
2mm
:
11mm
:
-40°C
:
85°C
:
2000 hours @ 85°C
:
5.024ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 336CKS050M is a radial leaded Aluminum Electrolytic Capacitor with matte tin-plated leads and a black PET sleeve coating. The CKS series electrolytic capacitor is suitable for general purpose, filtering, bypass and coupling.
  • Small size
  • High voltage
  • 130mA at 120Hz/+85°C Maximum RMS ripple current

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

UNITED CHEMI-CON

Electrolytic Capacitor, Miniature, 33 µF, 50 V, KMG Series, ± 20%, Radial Leaded, 5 mm

5,470 in stock

Each

1+ $0.31 10+ $0.214 25+ $0.183 50+ $0.153 More Pricing...

Add

NICHICON

Electrolytic Capacitor, Miniature, 33 µF, 50 V, PW Series, ± 20%, Radial Leaded, 6.3 mm

1,060 in stock

Each (Supplied on Cut Tape)

1+ $0.37 10+ $0.181 25+ $0.164 50+ $0.146 More Pricing...

Add

NICHICON

Electrolytic Capacitor, Miniature, 33 µF, 50 V, VR Series, ± 20%, Radial Leaded, 5 mm

1,772 in stock
Add

NICHICON

Electrolytic Capacitor, Miniature, 33 µF, 50 V, PW Series, ± 20%, Radial Leaded, 6.3 mm

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.081 4000+ $0.078 8000+ $0.075 12000+ $0.071

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,280 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/27/17
$0.19 $ 0.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.19
10 + $0.136
100 + $0.064
500 + $0.045
1000 + $0.038
2500 + $0.035
5000 + $0.032
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

ILLINOIS CAPACITOR - 336CKS050M - ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 50V, 20%, RADIAL 4 5 1 1
Not Blue :( I ordered this product expecting it to be blue. I am using it on an external circuit board, so I thought that the blue would look cool. It's not a big deal, but it was disappointing. May 6, 2015
  • 2015-06-11T15:22:06.849-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_64K2574, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.