Low

ILLINOIS CAPACITOR  274MKP275KE  Film Capacitor, 0.27 µF, PP (Polypropylene), 275 V, MKP Series, ± 10%, Radial Leaded

ILLINOIS CAPACITOR 274MKP275KE
Manufacturer Part No:
274MKP275KE
Newark Part No.:
14N7723
Product Range
MKP Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
0.27µF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
275V
Product Range:
MKP Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
15mm
Capacitor Case Style:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
110°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products