Low

ILLINOIS CAPACITOR  255DCN5R4Q  Supercapacitor, 2.5 F, 5.4 V, +30%, -10%, Radial Leaded

ILLINOIS CAPACITOR 255DCN5R4Q
Technical Data Sheet (202.21KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
2.5F
Voltage Rating:
5.4V
Product Range:
-
Capacitance Tolerance:
+30%, -10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
11.3mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
65°C
ESR:
0.13ohm
Capacitor Case Style:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.