Low

ILLINOIS CAPACITOR  227CKR063M  Electrolytic Capacitor, General Purpose, 220 µF, 63 V, ± 20%, Radial Leaded, 10 mm

ILLINOIS CAPACITOR 227CKR063M
Technical Data Sheet (212.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
220µF
Voltage Rating:
63V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Each
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
0.754ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, 220 µF, 63 V, MCGPR Series, ± 20%, Radial Leaded, 10 mm

MULTICOMP

695 in stock

Price for: Each

1+ $0.125 Promotional price 10+ $0.125 Promotional price 100+ $0.125 Promotional price 500+ $0.125 Promotional price More pricing

Buy

Electrolytic Capacitor, General Purpose, 220 µF, 63 V, SK Series, ± 20%, Radial Leaded, 10 mm

CORNELL DUBILIER

0

Price for: Each

1000+ $0.418 5000+ $0.376 10000+ $0.35

Buy