ILLINOIS CAPACITOR  108LBB200M2CH  Electrolytic Capacitor, Long Life, LBB Series, 1000 µF, ± 20%, 200 V, 25 mm, 0.166 ohm

ILLINOIS CAPACITOR 108LBB200M2CH

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 1000µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Quick Connect, Snap-In
  • Diameter: 25mm
  • ESR: 0.166ohm
  • Height: 50mm
  • Lead Spacing: 10mm
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Product Range: LBB Series
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 200V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/487
  •  132/491

Availability

Availability:  0

    More stock available week commencing 6/13/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2800

Order multiple quantity: 70

Price: $3.77 $3.77

Buy

Price

Quantity List Price
250+ $3.77
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought