ILLINOIS CAPACITOR  107SML016M  SMD Aluminum Electrolytic Capacitor, SML Series, 100 µF, 16 V, Radial Can - SMD, 6.3 mm, 2.653 ohm

ILLINOIS CAPACITOR 107SML016M

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • AE Capacitor Case: Radial Can - SMD
  • Capacitance: 100µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: Radial Can - SMD
  • Capacitor Terminals: SMD
  • Diameter: 6.3mm
  • ESR: 2.653ohm
  • Height: 5.4mm
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Product Range: SML Series
  • Ripple Current AC: 86mA
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 66K1035 - SMD Aluminum Electrolytic Capacitor, AHA Series, 100 µF, 16 V, Radial Can - SMD, 6.3 mm, 4.3 ohm
  • 39T1319 - SMD Aluminium Electrolytic Capacitor, MCEEL Series, 100 F, 16 V, Radial Can - SMD, 6.3 mm
  • 39T1366 - SMD Aluminium Electrolytic Capacitor, MCESL Series, 100 F, 16 V, Radial Can - SMD, 6.3 mm

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
66K1035
AHA107M16D16T-F

AHA107M16D16T-F

CORNELL DUBILIER

SMD Aluminum Electrolytic Capacitor, AHA Series, 100 µF, 16 V, Radial Can - SMD, 6.3 mm, 4.3 ohm

0

Price for: Full Reel 1

1000+ $0.168 2000+ $0.159 5000+ $0.148 10000+ $0.138

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

39T1319
MCEEL16V107M6.3X7.7

MCEEL16V107M6.3X7.7

MULTICOMP

SMD Aluminium Electrolytic Capacitor, MCEEL Series, 100 F, 16 V, Radial Can - SMD, 6.3 mm

10,601 

Price for: Cut Tape 1

1+ $0.858 10+ $0.496 25+ $0.329 50+ $0.289

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/18/16
39T1366
MCESL16V107M6.3X5.2

MCESL16V107M6.3X5.2

MULTICOMP

SMD Aluminium Electrolytic Capacitor, MCESL Series, 100 F, 16 V, Radial Can - SMD, 6.3 mm

17,297 

Price for: Cut Tape 1

1+ $0.394 10+ $0.228 25+ $0.151 50+ $0.133

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/18/16

Customers Also Bought