ILLINOIS CAPACITOR  107CKH050M  Electrolytic Capacitor, General Purpose, CKH Series, 100 µF, ± 20%, 50 V, 8 mm, Radial Leaded

ILLINOIS CAPACITOR 107CKH050M

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 107CKH050M is a radial leaded aluminum Electrolytic Capacitor with brown PET sleeve coating and matte tin lead finish. It is suited for filtering, bypass and coupling applications.
  • 230mA at 120Hz and 105°C Ripple current
  • 0.5 ±0.05mm Lead wire diameter
  • 15mm Lead length

Applications

Industrial

Product Range

Back to top

Product Information


  • Product Range CKH Series
  • Capacitance 100µF
  • Capacitance Tolerance ± 20%
  • Voltage Rating 50V
  • Diameter 8mm
  • Capacitor Terminals Radial Leaded
  • Packaging Each
  • ESR 1.658ohm
  • Height 11.5mm
  • Lead Spacing 3.5mm
  • Lifetime @ Temperature 1000 hours @ 105°C
  • Operating Temperature Min -55°C
  • Operating Temperature Max 105°C
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  5,269


  • 5,269 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 8/15/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.119 $0.119

Buy

Price

Quantity List Price
1 - 24 $0.119
25 - 99 $0.105
100 - 249 $0.094
250+ $0.085
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
70K9774
MCRH50V107M8X11

MCRH50V107M8X11

MULTICOMP

Electrolytic Capacitor, MCRH Series, 100 µF, ± 20%, 50 V, 8 mm, Radial Leaded

Availability:​ 3,694  

Price for: Each

1+ $0.281 10+ $0.174 100+ $0.145 500+ $0.103 More pricing

Buy

see cut-off times

More stock available week commencing 8/15/16
Suggested Substitutes
70K9700
MCGPR50V107M8X11

MCGPR50V107M8X11

MULTICOMP

Electrolytic Capacitor, MCGPR Series, 100 µF, ± 20%, 50 V, 8 mm, Radial Leaded

Availability:​ 4,299  

Price for: Each

1+ $0.305 10+ $0.168 100+ $0.144 500+ $0.097 More pricing

Buy

see cut-off times

More stock available week commencing 8/15/16
23K5040
ESMG500ELL101MHB5D

ESMG500ELL101MHB5D

UNITED CHEMI-CON

Electrolytic Capacitor, Miniature, SMG Series, 100 µF, ± 20%, 50 V, 8 mm, Radial Leaded

Availability:​ 3,426  

Price for: Each

1+ $0.676 10+ $0.471 100+ $0.235 500+ $0.212 More pricing

Buy

see cut-off times

More stock available week commencing 8/22/16
72K6721
SK101M050ST

SK101M050ST

CORNELL DUBILIER

Electrolytic Capacitor, General Purpose, SK Series, 100 µF, ± 20%, 50 V, 8 mm, Radial Leaded

Availability:​ 151  

Price for: Each

1+ $0.731 10+ $0.695 100+ $0.548 250+ $0.511 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
50B4929
SEK101M050ST

SEK101M050ST

CORNELL DUBILIER

Electrolytic Capacitor, SEK Series, 100 µF, ± 20%, 50 V, 8 mm, Radial Leaded

Availability:​ 48  

Price for: Each

1+ $0.787 10+ $0.748 100+ $0.59 250+ $0.551 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16

Associated Products


Customers Also Bought