Low

105MWR250K - 

DC Film Capacitor, 1 µF, 250 V, PET (Polyester), ± 10%, MWR Series

105MWR250K - DC Film Capacitor, 1 µF, 250 V, PET (Polyester), ± 10%, MWR Series

The actual product may differ from image shown

Manufacturer Part No:
105MWR250K
Newark Part No.:
80K8027
Product Range
MWR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1µF
:
250V
:
PET (Polyester)
:
± 10%
:
MWR Series
:
-
:
Axial Leaded
:
-
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MWR series metallised Film Capacitor with polyester dielectric and lead-free tin-plated copper leads. It is suitable for general purpose, bypass, coupling and blocking applications.
  • Flame retardant polyester tape wrap (UL 510) with epoxy resin end fills (UL94V-0) coating
  • Small size
  • Low ESR

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CORNELL DUBILIER

DC Film Capacitor, 1 µF, 250 V, PET (Polyester), ± 10%, 150 Series

41 in stock
Add

VISHAY

DC Film Capacitor, 1 µF, 250 V, PET (Polyester), ± 10%, MKT1813 Series

2,596 in stock

Each

1+ $0.957 10+ $0.742 25+ $0.679 50+ $0.617 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

142 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$1.00 $ 1.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.00
10 + $0.789
100 + $0.592
500 + $0.448
1000 + $0.395
2500 + $0.369
5000 + $0.355
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.