New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

ILLINOIS CAPACITOR - 105MABA02KHS - CAPACITOR PP FILM 1UF, 575V, 10%, RADIAL

ILLINOIS CAPACITOR105MABA02KHS
Image is for illustrative purposes only.
Please refer to product description
ILLINOIS CAPACITOR
Manufacturer:
ILLINOIS CAPACITOR
Newark Part Number:
30K6574
Manufacturer Part No:
105MABA02KHS

Technical Data Sheet (397.56KB) EN
Technical Data Sheet (397.56KB) EN

Product Information
  • CAPACITOR PP FILM 1UF, 575V, 10%, RADIAL
  • Capacitance: 1µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Dielectric Type: Polypropylene (PP)
  • Voltage Rating: 575V
  • Life Time @ Temperature: 6000 hours @ 85°C
  • Capacitor Case Style: -
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 504

Catalog Page/Catalog Number:

504 / 130

501 / 129

499 / 128

Availability

190 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.25  

  1. Qty

Price

Qty Price
1  - 24 $2.25
25  - 49 $2.03
50  - 99 $1.85
100  - 249 $1.69
250+  $1.58
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3613

DURATOOL (FORMERLY FROM SPC)

WIRE STRIPPER, 30AWG to 10AWG, 127MM

Stripping Capacity AWG:10AWG; For Use With:Solid Wires; Overall Length:127mm; Stripping Capacity mm2:2.5mm ; RoHS Compliant: NA;

568
Price
For: 1 Each
1+
$6.88
10+
$5.91
25+
$5.28

568 available to ship today
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

343
Price
For: 1 Each
1+
$4.38

343 available to ship today
CW8400

ITW CHEMTRONICS

LEAD-FREE FLUX

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Volume:0.32fl.oz. (US);

872
Price
For: 1 Each
1+
$9.66

872 available to ship today
-Ground Delivery Only
MM02104

MULTICORE (SOLDER)

SOLDER WIRE, SN/AG/CU, 217°C, 0.55LB

External Diameter - Metric:0.381mm; External Diameter - Imperial:0.015"; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:249.475g;

25
Price
For: 1 Each
1+
$48.93

25 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ILLINOIS CAPACITOR) OR (Film) OR (105MABA02KHS)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

DURATOOL (FORMERLY FROM SPC)
3613
1 Each
$6.88
 
 

1 Each
$4.38
 
 

ITW CHEMTRONICS
CW8400
1 Each
$9.66