Low

ITB105B - 

20IN BLUETOOTH SOUNDBAR

ITB105B - 20IN BLUETOOTH SOUNDBAR

The actual product may differ from image shown

Manufacturer:
ILIVE ILIVE
Manufacturer Part No:
ITB105B
Newark Part No.:
70Y8558

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

20” Bluetooth SoundBar Enhance your computer or home theater listening experience with room-filling sound and cutting-edge Bluetooth technology. Connect to your Mac, PC, and TV with a multitude of inputs using the included cables. Connect wirelessly with any Bluetooth enabled smartphone, tablet, or computer.
  • Supports Bluetooth v2. 1
  • Supports profile A2DP (Advanced Audio Distribution Profile)
  • Built-in stereo speakers
  • Optical digital audio input
  • Aux in (3. 5mm audio input)
  • RCA stereo audio inputs
  • Wireless range: 60'
  • Pairing button
  • Digital volume control
  • Remote
  • Wall mountable
  • Cloth speaker grill
  • DC power input: requires an AC/DC power adapter (included)Includes
  • Remote control: requires a CR2025 battery (pre-installed)
  • 3. 5mm to RCA audio adapter
  • 3. 5mm to RCA audio cable
  • Wall-mount hardware and instructions
  • AC/DC power adapter
  • Warranty
  • User's guide

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$45.00 $ 45.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $49.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.