Low

ILED75W - 

LED Light Bulb Bluetooth Speaker

ILED75W - LED Light Bulb Bluetooth Speaker
ILED75W - LED Light Bulb Bluetooth Speaker

The actual product may differ from image shown

Manufacturer:
ILIVE ILIVE
Manufacturer Part No:
ILED75W
Newark Part No.:
70Y8554

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LED Light Bulb Bluetooth Speaker Now your home is built for sound. Simply twist into any standard light socket and enjoy rich quality sound combined with white or color changing lights. Without the hassle of cords this innovative light bulb wirelessly streams music from your device up to 60'. Simply connect your device and change the music or even the lighting from anywhere in the room with the included remote.
  • Supports Bluetooth
  • Supports profile A2DP (Advanced Audio Distribution Profile)
  • Wireless range: 60'
  • LED light bulb
  • Built-in speaker
  • LED light effects
  • Color-changing lights with auto and manual color-changing modes
  • Remote
  • Brightness: 165 lumens
  • Color temperature: 5300K
  • Standard light socket size E26
  • AC input: 110V - 240V

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$36.00 $ 36.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.