Low

IHB613B - 

Home Music System with Bluetooth

IHB613B - Home Music System with Bluetooth
IHB613B - Home Music System with Bluetooth

The actual product may differ from image shown

Manufacturer:
ILIVE ILIVE
Manufacturer Part No:
IHB613B
Newark Part No.:
93X7628

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Home Music System with Bluetooth The IHB613B built in Bluetooth technology allows you to stream music from your Bluetooth enabled device. Listen to your favorite CD's, enjoy FM radio, or utilize the audio line input to play music from non-Bluetooth equipped devices. The IHB613B also features a USB phone charger to charge almost any device.
  • Supports Bluetooth 2.0
  • CD player: CD, CD-R/RW
  • FM Radio (PLL)
  • USB port for mobile phone charging
  • Station memory presets (10 FM)
  • Built-in FM wire antenna
  • 3.5mm audio input
  • Digital volume control
  • Built-in 2 channel stereo speakers
  • Last user's setting memory
  • Full-function remote control
  • Cloth speaker grill
  • Negative LCD display with white backlight
  • Digital clock
  • Sleep timer
  • AC power: built-in AC power cable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.