Low

IBC233B - 

Bluetooth Boombox with CD Player

IBC233B - Bluetooth Boombox with CD Player

The actual product may differ from image shown

Manufacturer:
ILIVE ILIVE
Manufacturer Part No:
IBC233B
Newark Part No.:
93X7627

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Bluetooth Boombox with CD Player The IBC233B built in Bluetooth technology allows you to stream music from your Bluetooth enabled device for unrivaled control of your listening experience. You can also listen to your favorite CD's, enjoy the FM radio, or utilize the audio line input to play music from non-Bluetooth equipped devices.
  • Supports Bluetooth 2.0
  • CD player: CD, CD-R/RW
  • FM Radio (PLL)
  • Top-load disc player
  • 3.5mm audio input
  • Digital volume control
  • Programmable tracks
  • Built-in stereo speakers
  • Last user's setting memory
  • LCD display with white backlight
  • DC battery power: requires 6 C batteries (not included)
  • Battery life: ~6 hours audio
  • AC power: built-in AC power cable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$49.99 $ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.