Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IGUS
- Newark Part Number:
- 68C1626
- Manufacturer Part No:
- TS-01-15-300
-
- Technical Data Sheet (435.46KB) EN
Product Information
- LINEAR RAIL, 5 X 300 MM
- SVHC: No SVHC (19-Dec-2012)
- Body Material: Aluminium
- External Length / Height: 26mm
- Series: DryLin T
- Width: 40mm
- RoHS Compliant: NA
Availability
|
Availability:
10
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
10 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $55.65
Price
| Qty | Price |
|---|---|
| 1 - 24 | $55.65 |
| 25 - 49 | $52.87 |
| 50 - 99 | $50.52 |
| 100 - 249 | $48.80 |
| 250+ | $47.31 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


