Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IGUS
- Newark Part Number:
- 72C2208
- Manufacturer Part No:
- 060.10.12
-
- Technical Data Sheet (170.76KB) EN
Product Information
- BRACKET SET
- SVHC: No SVHC (19-Dec-2012)
- Accessory Type: Bracket
- Colour: Black
- External Height: 15mm
- External Width - Imperial: 0.65"
- External Width - Metric: 16.5mm
- Pack Quantity: 2
- RoHS Compliant: NA
Availability
|
Availability:
15
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
15 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: Pack of 2
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $6.40
Price
| Qty | Price |
|---|---|
| 1 - 49 | $6.40 |
| 50 - 99 | $5.79 |
| 100 - 249 | $5.32 |
| 250 - 499 | $4.91 |
| 500+ | $4.59 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


