RS-200W - 

Decade Box, Resistance, 9, 0 ohm to 99.9999999Mohm, 1 %

RS-200W - Decade Box, Resistance, 9, 0 ohm to 99.9999999Mohm, 1 %
RS-200W - Decade Box, Resistance, 9, 0 ohm to 99.9999999Mohm, 1 %

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

0 ohm to 99.9999999Mohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RS-200W is a Wide-Range Resistance Decade Substitution Box made of high impact plastic and weighing less then a pound. These substituters are very portable and can reduce clutter on a busy lab bench. It has an economical, indispensable set of resistors with a variety of uses in engineering, design, troubleshooting or service fields and uses convenient side by side, color coded, thumbwheel switches allow for direct reading.
  • Wide-range resistance
  • 9 Decades
  • 0.1Ω Resolution
  • Metal film resistors manganin wire ≤ 0.9Ω components


Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/2/18
$336.31 $ 336.31
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $336.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

IET LABS - RS-200W - RESISTANCE DECADE BOX, 0 - 99999999.9 OHM 4 5 1 1
Good general purpose decade box The RS-200W works well as a general purpose decade box. Without running an accuracy test, it appears to be within stated accuracy in the >1kOhm range. If you need accuracy in the lower ohm region, I would look at a different and more accurate product. May 26, 2015
  • 2015-06-11T15:22:03.910-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_35K8912, prod, sort_default
1-1 of 1

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.