Low

RCS-500 - 

Decade Box, Capacitance / Resistance, 13, 0 ohm to 9.999999Mohm / 0µF to 99.9999µF, 4 %, OS Series

RCS-500 - Decade Box, Capacitance / Resistance, 13, 0 ohm to 9.999999Mohm / 0µF to 99.9999µF, 4 %, OS Series
RCS-500 - Decade Box, Capacitance / Resistance, 13, 0 ohm to 9.999999Mohm / 0µF to 99.9999µF, 4 %, OS Series

The actual product may differ from image shown

Manufacturer:
IET LABS IET LABS
Manufacturer Part No:
RCS-500
Newark Part No.:
36K4130
Product Range
OS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Capacitance / Resistance
:
13
:
0 ohm to 9.999999Mohm / 0µF to 99.9999µF
:
4%
:
OS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RCS-500 is a Resistance and Capacitance Box for use with setting timers, oscillators and filters, the resistance and capacitance may be used independently, in series or in parallel. A shorting link allows them to be coupled or separated. One nice feature of the RCS series is that it uses convenient side by side, color coded, thumbwheel switches, that allow for direct reading - there is no fumbling with multiple slide or rotary switches. Simply dial in the desired values and use. Made of high impact plastic and weighing less then a pound, these decade boxes are very portable and can reduce clutter on a busy lab bench.
  • Direct reading - No fumbling with multiple slide or rotary switches
  • Direct readings eliminate potential mistakes that come from rotary or slide-switch boxes
  • For easy value readings, ranges are separated by color-coded switches and numbers
  • Small, rugged and portable

Applications

Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

4 Further stock expected to ship on Jun 3, 2018

More stock available week commencing 6/11/18

Contact me when back in stock

$335.38 $ 335.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $372.64
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.