Low

OS-270 - 

Decade Box, Resistance, 1ohm to 1.5Mohm, 0.1 %, OS Series

OS-270 - Decade Box, Resistance, 1ohm to 1.5Mohm, 0.1 %, OS Series

The actual product may differ from image shown

Manufacturer:
IET LABS IET LABS
Manufacturer Part No:
OS-270
Newark Part No.:
21M6260
Product Range
OS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Resistance
:
-
:
1ohm to 1.5Mohm
:
0.1%
:
OS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OS-270 is an electronically controlled Resistance Box provides highly accurate and stable resistance values. It features user-friendly interface, resistances of up to 24MΩ, power of up to 1W and two banana-to-alligator cables for convenient connection. The ohmSOURCE still offers many advanced features to ensure that it is practical for both laboratory and field applications. The residual resistance of the ohmSOURCE is automatically included in the output resistance value. To conserve power, the ohmSOURCE automatically shuts-OFF after 4 minutes of inactivity. It can easily calibrate the ohmSOURCE with a high-precision ohmmeter.
  • Keypad interface
  • Quick-value keys
  • Memory keys
  • Large LCD display makes it easy to read the output
  • USB interface via USB mini connector for control of ohmSOURCE and firmware updates
  • Electrically isolated
  • Four AAA alkaline batteries

Applications

Test & Measurement, Industrial, Hobby & Education

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1,246.50 $ 1246.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1,385.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.