Low

LS-400 - 

Decade Box, Inductance, 4, 0H to 9.999H, 2 %, LS Series

LS-400 - Decade Box, Inductance, 4, 0H to 9.999H, 2 %, LS Series
LS-400 - Decade Box, Inductance, 4, 0H to 9.999H, 2 %, LS Series

The actual product may differ from image shown

Manufacturer:
IET LABS IET LABS
Manufacturer Part No:
LS-400
Newark Part No.:
36K4128
Product Range
LS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Inductance
:
4
:
0H to 9.999H
:
2%
:
LS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LS-400 is an Inductance Decade Box made of high impact plastic and weighing less than a pound. It is very portable and can reduce clutter on a busy lab bench. It uses convenient side by side, colour coded, thumbwheel switches allowing for direct reading. There is no fumbling with multiple slide or rotary switches. Simply dial in the desired values and use. The LS series is an economical, indispensable set of inductors with a variety of uses in engineering, design, troubleshooting or service fields.
  • Broad choice of standard and optional models
  • Direct readings eliminate potential mistakes that come from rotary or slide-switch boxes
  • Small, rugged and portable
  • Toroidal inductors

Applications

Test & Measurement, Industrial, Hobby & Education

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

3 Further stock expected to ship on Feb 28, 2018

More stock available week commencing 3/5/18

Contact me when back in stock

$890.10 $ 890.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $989.00