Low

IET LABS  1433-26  RESISTANCE DECADE BOX 0.1 OHM-11111100 OHM

IET LABS 1433-26
Technical Data Sheet (322.72KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1433 Decade Resistors are convenient resistance standards for checking the accuracy of resistance-measuring devices. They are primarily intended for precision-measurement applications where accuracy, stability, and low-zero-resistance are important. They are used as components in dc and audio frequency impedance bridges.
  • High accuracy: 0.01% up to 10 MΩ
  • Low temperature coefficient
  • Good frequency characteristics
  • Excellent stability
  • Low zero resistance

 

Product Information

Decade Box Type:
Resistance
No. of Decades:
6
Decade Test Range:
1mohm to 11.1111Mohm
Accuracy %:
0.01%
Product Range:
1433 Series
External Width:
439
Weight:
2.2
Power Rating:
600
Measuring Range:
1mohm to 11111100ohm
Resolution:
10ohm
External Height:
89
Adjustment Type:
Screwdriver Slot
SVHC:
To Be Advised
External Depth:
102
Voltage Rating:
2

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.