Low

IET LABS  1433-14  Decade Box, Resistance, 5, 1mohm to 111.11kohm, 0.01 %, 1433 Series

IET LABS 1433-14
Manufacturer:
IET LABS IET LABS
Manufacturer Part No:
1433-14
Newark Part No.:
35K9907
Product Range
1433 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1433 Decade Resistors are convenient resistance standards for checking the accuracy of resistance-measuring devices. They are primarily intended for precision-measurement applications where accuracy, stability, and low-zero-resistance are important. Th...
  • High accuracy: 0.01% up to 10 MΩ
  • Low temperature coefficient
  • Good frequency characteristics
  • Excellent stability
  • Low zero resistance

 

Product Information

Decade Box Type:
Resistance
No. of Decades:
5
Decade Test Range:
1mohm to 111.11kohm
Accuracy %:
0.01%
Product Range:
1433 Series
External Width:
375
Weight:
2
Power Rating:
500
Measuring Range:
1mohm to 111110ohm
Resolution:
1ohm
External Height:
89
Adjustment Type:
Screwdriver Slot
SVHC:
To Be Advised
External Depth:
102
Voltage Rating:
2

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.