Low

1433-04 - 

Decade Box, Resistance, 4, 1mohm to 11.11kohm, 0.01 %, 1433 Series

1433-04 - Decade Box, Resistance, 4, 1mohm to 11.11kohm, 0.01 %, 1433 Series

The actual product may differ from image shown

Manufacturer:
IET LABS IET LABS
Manufacturer Part No:
1433-04
Newark Part No.:
35K9901
Product Range
1433 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Resistance
:
4
:
1mohm to 11.11kohm
:
0.01%
:
1433 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1433 Decade Resistors are convenient resistance standards for checking the accuracy of resistance-measuring devices. They are primarily intended for precision-measurement applications where accuracy, stability, and low-zero-resistance are important. They are used as components in dc and audio frequency impedance bridges.
  • High accuracy: 0.01% up to 10 MΩ
  • Low temperature coefficient
  • Good frequency characteristics
  • Excellent stability
  • Low zero resistance

Applications

Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,895.00 $ 1895.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,895.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.