Low

03904-03-A01-07 - 

Operator Interface Terminal, VIP Series, Front Mount, 152.4 x 289.56 x 43.9 mm

03904-03-A01-07 - Operator Interface Terminal, VIP Series, Front Mount, 152.4 x 289.56 x 43.9 mm

The actual product may differ from image shown

Manufacturer Part No:
03904-03-A01-07
Newark Part No.:
28M4465
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
5VDC
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
0°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 03904-03-A01-07 is a front-mount VIP Operator Interface Terminal combines a compact vacuum fluorescent display with a sealed front panel keypad. Switch legends and front panel appearance are easily customized. The mini-terminal is available with a variety of display and keypad configurations. The basic unit has slide-in switch legend strips for professional looking prototyping almost instantly.
  • Front mount versions include bezel
  • Display and switch message memory
  • Tactile dome membrane switches
  • Built-in filter, available in a variety of colours
  • 96-character US ASCII characters set with European alternate characters
  • ESD protected, sealed front panel
  • NEMA-12 neoprene sealing gasket
  • Bell output to provide audible alarm or feedback when desired

Applications

Industrial, Imaging, Video & Vision

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.