Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IEE (INDUSTRIAL ELECTRONIC ENGINEERS)
- Newark Part Number:
- 39P8070
- Manufacturer Part No:
- 03601-26-240R
-
- Technical Data Sheet (17.49KB) EN
Product Information
- DISPLAY PANEL, VACUUM, FLUORESCENT
- Resolution: 6 x 40
- Character Format: Dot Matrix
- Supply Current: 1.7A
- Interface Type: Serial, Parallel
- Operating Temperature Min: 0°C
- Operating Temperature Max: 55°C
- No. of Digits / Alpha: 240
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1379 / 128
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 64 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: Call for price
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


