Low

IDEC  SMARTSTART-HAC-E  Starter Kit, SmartRelay, FL1E-H12RCC

IDEC SMARTSTART-HAC-E
Manufacturer:
IDEC IDEC
Manufacturer Part No:
SMARTSTART-HAC-E
Newark Part No.:
51P3224
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SMARTSTART-HAC-E is a SmartRelay Starter Kit with a new fifth-generation of FL1E SmartRelay CPU offers functions to give you even more flexibility and convenience. Advances include extended memory, a brighter display with higher LCD contrast, improved ...
  • Extended programming memory
  • New USB programming cable
  • 4 Built-in 0 to 10V analog inputs
  • 4 Built-in 5kHz high speed inputs
  • Universal voltage

 

Product Information

No. of Inputs:
12
Current Rating:
-
No. of Outputs:
12Outputs
Kit Contents:
FL1E-H12RCC, WindLGC software and programming cable
Supply Voltage Max:
-
Product Range:
-
RoHS Compliant:
Yes
For Use With:
Idec SmartRelays
Accessory Type:
Starter Kit
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Industrial

Contents

FL1E-H12RCC SmartRelay CPU, WindLGC Software and FL1E-PC2 USB cable.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Starter Kit, FL1F SmartRelay Series, FL1F-H12RCC, WindLGC Software

IDEC

1 in stock

Price for: Each

1+ $261.19 10+ $249.25 25+ $237.31 50+ $202.98

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.