Please refer to product description
- Manufacturer:
- IDEC
- Newark Part Number:
- 47T1587
- Manufacturer Part No:
- SG2-50-150-OO-E-C
-
- Technical Data Sheet (1.64MB) EN
- SAFETY LIGHT CURTAIN
- Safety Curtain Category: Level 2
- Beam Spacing: 50mm
- Control Output Type: 2PNP
- No. of Beams: 41
- Protection Height: 1.5m
- Sensing Range Max: 19m
- Supply Voltage Max: 28.8VDC
Catalog Page/Catalog Number:
1981 / 129
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2,150.59
Price
| Qty | Price |
|---|---|
| 1 - 9 | $2,150.59 |
| 10 - 24 | $2,135.45 |
| 25 - 49 | $2,105.16 |
| 50+ | $2,074.87 |
|
|


