New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

IDEC - SE4D-H56 - SAFETY LIGHT CURTAIN, CAT4, 1110MM

IDEC
Manufacturer:
IDEC
Newark Part Number:
55W2185
Manufacturer Part No:
SE4D-H56
Product Information
  • SAFETY LIGHT CURTAIN, CAT4, 1110MM
  • IP Rating: IP65, IP67
  • Performance Level: PL e
  • Safety Curtain Category: Level 4
  • Safety Integrity Level: SIL3
  • Approvals / Standards: CSA C22.2 No.14, IEC 61496, EN 55011, UL 508
  • Beam Spacing: 20mm
Find Similar Products grouped by common attributes

Availability

2 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2,325.96  

  1. Qty

Price

Qty Price
1  - 9 $2,325.96
10  - 24 $2,309.58
25  - 49 $2,276.82
50+  $2,244.06
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(IDEC) OR (Safety Light Curtains) OR (SE4D-H56)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----