- Manufacturer:
- IDEC
- Newark Part Number:
- 55W2184
- Manufacturer Part No:
- SE4D-H48
Product Information
- SAFETY LIGHT CURTAIN, CAT4, 950MM
- IP Rating: IP65, IP67
- Performance Level: PL e
- Safety Curtain Category: Level 4
- Safety Integrity Level: SIL3
- Approvals / Standards: CSA C22.2 No.14, IEC 61496, EN 55011, UL 508
- Beam Spacing: 20mm
Availability
2 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2,025.99
Price
| Qty | Price |
|---|---|
| 1 - 9 | $2,025.99 |
| 10 - 24 | $2,011.72 |
| 25 - 49 | $1,983.19 |
| 50+ | $1,954.65 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


