New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

IDEC - SE4D-H28 - SAFETY LIGHT CURTAIN, CAT4, 550MM

IDEC
Manufacturer:
IDEC
Newark Part Number:
55W2180
Manufacturer Part No:
SE4D-H28
Product Information
  • SAFETY LIGHT CURTAIN, CAT4, 550MM
  • IP Rating: IP65, IP67
  • Performance Level: PL e
  • Safety Curtain Category: Level 4
  • Safety Integrity Level: SIL3
  • Approvals / Standards: CSA C22.2 No.14, IEC 61496, EN 55011, UL 508
  • Beam Spacing: 20mm
Find Similar Products grouped by common attributes

Availability

2 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1,130.68  

  1. Qty

Price

Qty Price
1  - 9 $1,130.68
10  - 24 $1,122.72
25  - 49 $1,106.79
50+  $1,090.87
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(IDEC) OR (Safety Light Curtains) OR (SE4D-H28)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----