Low

RY4S-ULAC110-120V - 

Power Relay, 4PDT, 120 VAC, 5 A, RY Series, Socket, Non Latching

RY4S-ULAC110-120V - Power Relay, 4PDT, 120 VAC, 5 A, RY Series, Socket, Non Latching

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
RY4S-ULAC110-120V
Newark Part No.:
48M0907
Product Range
RY Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4PDT
:
120VAC
:
5A
:
RY Series
:
Socket
:
Non Latching
:
240VAC
:
Quick Connect
:
30VDC
:
Silver
:
4.29kohm
:
CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RY4S-ULAC110-120V is a Plug-in mount general-purpose Miniature Relay with AC coil. This RY-series relay has 4PDT gold-plated Ag contacts with indicator. Wide variety of terminal styles and coil voltages meet a wide range of applications.
  • With arc barriers
  • 50mΩ Contact resistance
  • -25 to 55°C Operating temperature range

Applications

Industrial, Lighting

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

296 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$16.14 $ 16.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.14
5 + $15.37
10 + $14.55
25 + $13.72
50 + $13.04
100 + $12.21
250 + $11.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.