Low

RTE-P2AF20 - 

Analog Timer, Multi Mode, CMOS, RTE Series, Multifunction, 20 Ranges, 0.1 s, 600 h

RTE-P2AF20 - Analog Timer, Multi Mode, CMOS, RTE Series, Multifunction, 20 Ranges, 0.1 s, 600 h

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
RTE-P2AF20
Newark Part No.:
83H4153
Product Range
RTE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RTE Series
:
Multifunction
:
20Ranges
:
0.1s
:
600h
:
2 Changeover Relays
:
240VAC
:
10A
:
Plug-In
:
45mm
:
45mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RTE-P2AF20 is a 100 to 240VAC 11-pin multi-function Analog Timer with plug-in termination and 2-changeover relay. The RTE series timer includes 10 timing functions and 2 form C DPDT (delayed output) contacts. It features 20 time ranges from 0.1second to 600hours, solid state CMOS circuit operation system, 500000 operations minimum resistive electrical life and 50000000 operations minimum mechanical life.
  • Standard 11-pin termination
  • Time delays up to 600 hours
  • High repeat accuracy of ± 0.2%
  • ON and timing OUT LED indicators
  • 10A Contact rating
  • 100MΩ Minimum Insulation resistance
  • IP40 Protection rating for enclosure

Applications

Automation & Process Control, Clock & Timing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

69 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$73.06 $ 73.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $73.06
5 + $69.58
10 + $64.28
25 + $58.97
50 + $56.13
100 + $53.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number for socket which can be used to mount the timer (part number RTE-P2AF20)
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for socket is SR3P-05 from Idec. It is a 11 pin DIN tail mount socket.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a hold down clip which can hold timer (part number RTE-P2AF20) & its socket (part number SR3P-05) together
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hold down clip which holds this relay & its socket is SFA-203 from Idec.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:33.414-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_83H4153, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.