Low

RSSDN-50A - 

Solid State Relay, SPST-NO, 50 A, 660 VAC, Panel, Screw, Zero Crossing

RSSDN-50A - Solid State Relay, SPST-NO, 50 A, 660 VAC, Panel, Screw, Zero Crossing

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
RSSDN-50A
Newark Part No.:
13M2781
Product Range
RSS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
50A
:
660VAC
:
Panel
:
Screw
:
Zero Crossing
:
48VAC
:
4VDC
:
32VDC
:
RSS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RSSDN-50A is a Solid State Relay with SPST-NO contact, zero crossing switching mode and screw terminals. This RSS-series panel mount relay features input status LED Indicator. Dual SCR output. Direct bond copper substrate. Internal transient protection built-in snubber. EMC compliant (level-3).
  • Photo isolation
  • High surge capability
  • 1200V Blocking voltage
  • 4000V Optical isolation
  • 1VDC Drop out voltage
  • 1/2 cycle Turn-on/off time

Applications

Industrial

Warnings

Do not install SSRs near sources of excessive heat. Make sure applications are dry and well ventilated.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

154 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$37.01 $ 37.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $41.12
5 + $39.16
10 + $36.18
25 + $33.19
50 + $31.58
100 + $29.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

IDEC - RSSDN-50A - SSR, DIN/PANEL MOUNT, 660VAC, 32VDC, 50A 5 5 1 1
SSR for heater control Works well for my application of switching a heater on and off November 13, 2014
  • 2015-06-11T15:21:37.457-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_13M2781, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.