Low

RJ2V-C-D5 - 

Power Relay, DPDT, 5 VDC, 8 A, RJ Series, Through Hole, Non Latching

RJ2V-C-D5 - Power Relay, DPDT, 5 VDC, 8 A, RJ Series, Through Hole, Non Latching

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
RJ2V-C-D5
Newark Part No.:
55M4788
Product Range
RJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
5VDC
:
8A
:
RJ Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
30VDC
:
Silver Nickel
:
47.2ohm
:
CE, CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RJ series Slim Power Relay with non-polarized LED indicator available on blade type and unique light guide structure enables high visibility of coil status from any direction.
  • Compact and rugged power relays
  • Large switching capacity
  • Compact housing only 12.7mm wide
  • Large contact rating
  • The smallest width for 2-pole/bifurcated contacts
  • 200000 Operations (AC load) electrical life
  • Mechanical life - 30 million operations (AC coil)
  • 1000V Diode reverse withstand voltage

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.94 $ 3.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.94
10 + $3.42
25 + $3.12
50 + $2.63
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.