Low

RH1B-UTDC24V - 

Power Relay, SPDT, 24 VDC, 10 A, RH Series, Panel, Non Latching

RH1B-UTDC24V - Power Relay, SPDT, 24 VDC, 10 A, RH Series, Panel, Non Latching

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
RH1B-UTDC24V
Newark Part No.:
14M8194
Product Range
RH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
24VDC
:
10A
:
RH Series
:
Panel
:
Non Latching
:
110VAC
:
Quick Connect
:
30VDC
:
Silver Cadmium Oxide
:
750ohm
:
CE, CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RH series Compact Power Relay with 10A SPDT through 4PDT contacts and a large capacity.
  • Compact size saves space

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$10.01 $ 10.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.01
5 + $9.14
10 + $8.67
25 + $7.91
50 + $6.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.