Low

RF1V-4A2B-D24 - 

Safety Relay, 24 VDC, 4PST-NO, DPST-NC, RF1V Series, Through Hole, 6 A, Solder

RF1V-4A2B-D24 - Safety Relay, 24 VDC, 4PST-NO, DPST-NC, RF1V Series, Through Hole, 6 A, Solder

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
RF1V-4A2B-D24
Newark Part No.:
25T1014
Product Range
RF1V Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24VDC
:
4PST-NO, DPST-NC
:
RF1V Series
:
Through Hole
:
6A
:
Solder
:
250V
:
30V
:
Silver Tin Oxide
:
-
:
CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RF1V-4A2B-D24 is a 6-pole Force-guided Relay with AgSnO₂ (Au flashed) contact, 4PST-NO, DPST-NC contact configuration and built-in LED indicator. The RF1V series force-guided relay is key electromechanical switching components used as a failsafe within safety circuits to detect failures such as contact welding or damage to the contact spring. Often used in combination with elevator controls, interlock switches, light curtains and emergency stop switches, this relay is crucial in safety control applications. It is compatible with finger-safe SJ series sockets.
  • Compact and slim
  • Fast response time
  • High shock resistance (200m/s² minimum)
  • Compatible with finger-safe SJ series sockets
  • 100mΩ Maximum contact resistance (initial value)
  • 0.36W Power consumption (approximately)
  • 1000MΩ at 500VDC Minimum insulation resistance
  • 8ms Maximum fast response time

Applications

Safety, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$20.63 $ 20.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $24.27
5 + $22.18
10 + $21.61
25 + $21.03
50 + $18.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a DIN rail mount socket for the relay (part number RF1V-4A2B-D24)
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of DIN rail mount socket is SF1V-6-07L from Idec. This socket can hold RF1V series 6 pole relays.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a PCB mount socket for the relay (part number RF1V-4A2B-D24)
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of PCB mount socket is SF1V-6-61 from Idec. This socket can hold RF1V series 6 pole relays.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:08.449-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_25T1014, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.