Low

IDEC  PS5R-SF24  AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 120 W, 24 VDC, 5 A

Manufacturer:
IDEC IDEC
Manufacturer Part No:
PS5R-SF24
Newark Part No.:
08J5077
Technical Datasheet:
See all Technical Docs
IDEC PS5R-SF24
IDEC PS5R-SF24
360°

The actual product may differ from image shown

Product Overview

The PS5R-SF24 is a 1-output DIN rail mount slim line Power Supply with fused input. The PS5R-S series power supply is compact in size and features spring-up M3.5 screw terminals, power factor correction (EN61000-3-2), wide power range and universal input.
  • Over current protection, auto-reset
  • Overvoltage protection, shut down
  • ±10% Voltage adjustment
  • 0.4% Maximum line regulation
  • 1.5% Maximum load regulation
  • LED (green) operation indicator
  • LED (amber) low voltage indicator
  • Meets SEMI F47 sag immunity
  • 84% Typical efficiency

Product Information

No. of Outputs:
1 Output
Output Power Max:
120W
Output Voltage - Output 1:
24VDC
Output Current - Output 1:
5A
Output Voltage - Output 2:
-
Output Voltage Nom.:
Output Current - Output 2:
-
Output Current Max:
Output Voltage - Output 3:
-
No. of Outputs:
Output Current - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 4:
-
Input Voltage AC Min:
85VAC
Input Voltage AC Max:
264VAC
Power Supply Output Type:
Adjustable, Fixed
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AC/DC DIN Rail Power Supply (PSU), Switching, 1 Output, 120 W, 24 VDC, 5 A

IDEC

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $160.93 10+ $151.69 25+ $147.84 50+ $142.45

Buy