Low

IDEC  PS5R-SD24  AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 60 W, 24 VDC, 2.5 A

IDEC PS5R-SD24
Manufacturer:
IDEC IDEC
Manufacturer Part No:
PS5R-SD24
Newark Part No.:
78H0788
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PS5R-SD24 is a 24V/60W DIN-rail 1-output AC to DC Switching Power Supply is a lightweight and compact in size, with spring-up screw terminal, slim-line-series. This power supply output is fixed and can be adjustable.
  • Universal input
  • Over-current protection, auto-reset
  • Overvoltage protection, shut down
  • 83% Efficiency
  • IP20 (finger-safe) Protection rating
  • LED (green) Operation indicator
  • 20ms Minimum (at full rated input and output) output holding time
  • -10 to 60°C Operating temperature range

Product Information

No. of Outputs:
1 Output
Output Power Max:
60W
Output Voltage - Output 1:
24VDC
Output Current - Output 1:
2.5A
Output Voltage - Output 2:
-
Output Voltage Nom.:
Output Current - Output 2:
-
Output Current Max:
Output Voltage - Output 3:
-
No. of Outputs:
Output Current - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 4:
-
Input Voltage AC Min:
85VAC
Input Voltage AC Max:
264VAC
Power Supply Output Type:
Adjustable, Fixed
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AC/DC DIN Rail Power Supply (PSU), Switching, 1 Output, 60 W, 24 VDC, 2.5 A

IDEC

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $65.00

Buy