Low

IDEC  PS5R-F24  AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 1 Output, 85 VAC, 240 VAC, 120 W

Manufacturer:
IDEC IDEC
Manufacturer Part No:
PS5R-F24
Newark Part No.:
72C3779
Product Range
PS5R Series
Technical Datasheet:
See all Technical Docs
IDEC PS5R-F24
360°

The actual product may differ from image shown

Product Overview

The PS5R-F24 is a 1-output DIN rail mount Switching Power Supply with ±10% voltage adjustment. The PS5R standard series power supply features over current/overvoltage protection, spring-up crew terminal, wide power range and universal input.
  • LED (green) operation indicator
  • 83% Typical efficiency
  • 0.4% Maximum line regulation
  • 1.5% Maximum load regulation
  • -10 to 60°C Operating temperature range

 

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
85VAC
Input Voltage AC Max:
240VAC
Output Power Max:
120W
Output Voltage Nom.:
Output Current Max:
Output Voltage - Output 1:
24VDC
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
5A
Output Current - Output 2:
-
Product Range:
PS5R Series
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
SVHC:
To Be Advised
Output Current - Output 4:
-

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Associated Products

Similar Products