Low

PS5R-A05 - 

AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 7.5 W, 5 VDC, 1.5 A

PS5R-A05 - AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 7.5 W, 5 VDC, 1.5 A
PS5R-A05 - AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 7.5 W, 5 VDC, 1.5 A

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
PS5R-A05
Newark Part No.:
31C9443
Product Range
PS5R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
7.5W
:
5VDC
:
1.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Adjustable, Fixed
:
PS5R Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PS5R-A05 is a 5V/7.5W DIN-rail 1-output AC to DC Switching Power Supply with spring-up, Fingersafe terminals with captive M3.5 screws termination, PS5R standard-series, voltage adjustment +10%. This power supply output is fixed and can be adjustable.
  • Universal input
  • Over-current/overvoltage protection
  • 69% Efficiency
  • IP20 (finger-safe) Protection rating
  • LED (green) Operation indicator
  • 20ms Minimum (at full rated input and output) output holding time
  • -10 to 60°C Operating temperature range

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

93Y2415 - AC/DC DIN Rail Power Supply (PSU), 1 Output, 7.5 W, 5 V, 1.5 A

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.