Low

IDEC  MM-PENTRA-16-HG2G-EC  PLC Starter Kit, MicroSmart Pentra Series PLC, 16 I/O CPU, HG2G 5.7” Color STN Interface, Ethernet

IDEC MM-PENTRA-16-HG2G-EC
Manufacturer:
IDEC IDEC
Manufacturer Part No:
MM-PENTRA-16-HG2G-EC
Newark Part No.:
10R5631
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Digital Inputs:
-
No. of Digital Outputs:
-
Product Range:
-
RoHS Compliant:
Yes
For Use With:
MicroSmart CPU's
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

KIT-PENTRA-16-HG2G-HP

PLC OI Touchscreen Starter Kit, 16 I/O slim Pentra, 5.7" HG2G 65K color TFT with Ethernet

IDEC

0

Price for: Each

1+ $1,601.85 3+ $1,526.91 5+ $1,480.07 10+ $1,423.86 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.