Low

LD6A-3WQB-RYG - 

Light Tower, 3 Tiers, Green, Red, Yellow, Steady, 90dB, 24VDC, 24VAC, IP65

LD6A-3WQB-RYG - Light Tower, 3 Tiers, Green, Red, Yellow, Steady, 90dB, 24VDC, 24VAC, IP65

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
LD6A-3WQB-RYG
Newark Part No.:
72R4847
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Steady
:
-
:
3
:
Green, Red, Yellow
:
-
:
IP65
:
24V
:
24V
:
Wire Leaded
:
90dB
:
-25°C
:
55°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LD6A-3WQB-RYG is a 3-tier wall mount LED SignaLight Tower with steady function and dark gray ABS resin housing. Striped design with non-illuminating area between the lenses. Built-in super bright LEDs reduce light disturbance to make the illuminating color stand out. IDEC's unique lens shape enables high-visibility from different directions. Ergonomically designed alarm sound (3.3kHz, 2 different sounds) spreads 360°.
  • Clear AS resin lens
  • Ergonomically designed for visual and audible recognition
  • Unique lens shape offers high visibility
  • Unique design - Oval shape with striped design for clear visibility
  • Easy to assembly
  • 60V Rated insulation voltage
  • 800V (IEC60947-1) Impulse withstand voltage
  • 100MΩ (500VDC megger) Minimum insulation resistance
  • -25 to 55°C (no freezing) Operating temperature range

Applications

Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$167.96 $ 167.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $167.96
5 + $147.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.