IDEC  LB9Z-LED1G  LED Panel Mount Indicator, Green, 12 VDC, IP65

IDEC LB9Z-LED1G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 92T0491
  • Manufacturer Part No LB9Z-LED1G

Product Specifications, Documents & More


  • IP / NEMA Rating: IP65
  • LED Color: Green
  • Operating Voltage: 12VDC
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage: 12V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 2/29/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.68 $3.68

Buy

Price

Quantity List Price
1 - 9 $3.68
10 - 24 $3.45
25+ $3.29
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought